770-873/011-000 | WAGO

Plug, 3 pole, spring-clamp connection, green, 770-873/011-000

Order No.: 44P7257
EAN: 4050821458272
MPN:
770-873/011-000
Series: 770
WAGO
770-873/011-000 WAGO Device Connectors Image 1
770-873/011-000 WAGO Device Connectors Image 2
770-873/011-000 WAGO Device Connectors Image 3
Image may differ
Unit Price (€ / pc.)
2.261 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.261 €

Plug, 770-873/011-000, WAGO

Plug for PCBs, straight, 3-pole, code B, light green.

Features

  • Protected against mismating
  • Two wire connections per pole for loops or bridges
  • Overvoltage category: III
  • Pollution degree: 3
  • Flammability class per UL94: V0
Technical specifications
Connection spring-clamp connection
Version plug
Design angled
Colour green
Rated voltage IEC 250 V
Rated voltage UL/CSA 600 V
Rated current IEC 25 A
Rated current UL/CSA 23 A
Pin number 3 pole
Pin temperature 85 °C
Type of locking Yes
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes