770-874/011-000/071-000 | WAGO

Plug, 4 pole, spring-clamp connection, green, 770-874/011-000/071-000

Order No.: 44P7264
EAN: 4050821555667
MPN:
770-874/011-000/071-000
Series: 770
WAGO
770-874/011-000/071-000 WAGO Device Connectors Image 1
770-874/011-000/071-000 WAGO Device Connectors Image 2
770-874/011-000/071-000 WAGO Device Connectors Image 3
Image may differ
Unit Price (€ / pc.)
3.2011 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.2011 €

Plug, 770-874/011-000/071-000, WAGO

Plug for PCBs, straight, 4-pole, code B, light green.

Features

  • Protected against mismating
  • Two wire connections per pole for loops or bridges
  • Overvoltage category: III
  • Pollution degree: 3
  • Flammability class per UL94: V0
Technical specifications
Connection spring-clamp connection
Version plug
Design angled
Colour green
Rated voltage IEC 400 V
Rated voltage UL/CSA 600 V
Rated current IEC 25 A
Rated current UL/CSA 23 A
Line filter present No
Switch illuminated No
Power switch available No
Pin number 4 pole
Fuse holder present No
Pin temperature 85 °C
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes