770-884/081-000 | WAGO

Socket, 4 pole, spring-clamp connection, pink, 770-884/081-000

Order No.: 44P7283
EAN: 4050821581710
MPN:
770-884/081-000
Series: WINSTA MIDI
770-884/081-000 WAGO Device Connectors Image 1
770-884/081-000 WAGO Device Connectors Image 2
770-884/081-000 WAGO Device Connectors Image 3
Image may differ
Unit Price (€ / pc.)
3.7961 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
3.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.7961 €

Socket, 770-884/081-000, WAGO

Socket for PCBs, straight, 4-pole, code B, pink.

Features

  • Protected against mismating
  • Two wire connections per pole for loops or bridges
  • Overvoltage category: III
  • Pollution degree: 3
  • Flammability class per UL94: V0
Technical specifications
Anschluss Federklemmanschluss
Ausführung Buchse
Bauform gerade
Farbe pink
Nennspannung IEC 400 V
Nennspannung UL/CSA 600 V
Nennstrom IEC 25 A
Nennstrom UL/CSA 23 A
Netzfilter vorhanden No
Netzschalter beleuchtet No
Netzschalter vorhanden No
Polzahl 4-polig
Sicherungshalter vorhanden No
Stifttemperatur 85 °C
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes