770-885/082-000 | WAGO

Socket, 5 pole, spring-clamp connection, pink, 770-885/082-000

Order No.: 44P7289
EAN: 4050821553991
MPN:
770-885/082-000
Series: 770
WAGO
770-885/082-000 WAGO Device Connectors Image 1
770-885/082-000 WAGO Device Connectors Image 2
770-885/082-000 WAGO Device Connectors Image 3
Image may differ
Unit Price (€ / pc.)
3.5938 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.5938 €

Socket, 770-885/082-000, WAGO

Socket for PCBs, straight, 5-pole, code B, pink.

Features

  • Protected against mismating
  • Two wire connections per pole for loops or bridges
  • Overvoltage category: III
  • Pollution degree: 3
  • Flammability class per UL94: V0
Technical specifications
Connection spring-clamp connection
Version socket
Design straight
Colour pink
Rated voltage IEC 400 V
Rated voltage UL/CSA 600 V
Rated current IEC 25 A
Rated current UL/CSA 23 A
Pin number 5 pole
Pin temperature 85 °C
Type of locking Yes
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes