770-921 | WAGO

T connector, 5 pole, red, 770-921

Order No.: 44P7314
EAN: 4045454900571
MPN:
770-921
Series: WINSTA MIDI
770-921 WAGO Device Connectors Image 1
770-921 WAGO Device Connectors Image 2
Image may differ
Unit Price (€ / pc.)
9.2225 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
9.22 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.2225 €

T-distributor, 770-921, WAGO

T-distribution connector, 5-pole, code P, 1 input, 2 outputs, outputs on both sides, 2 locking levers, red.

Features

  • Protected against mismating
  • Overvoltage category: III
  • Pollution degree: 3
  • Flammability class per UL94: V0
Technical specifications
Filter Property Value
Product type T distributor
Pin number 5 pole
Colour red
Design T-shape
Type of locking Yes
Rated voltage IEC 400 V
Rated voltage UL/CSA 600 V
Rated current IEC 25 A
Rated current UL/CSA 23 A
Pin temperature 85 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes