770-974/076-000 | WAGO

Distributor, 3 pole, snap-in, spring-clamp connection, light turquoise, 770-974/076-000

Order No.: 44P8925
EAN: 4055143767170
MPN:
770-974/076-000
Series: 770
WAGO
770-974/076-000 WAGO Device Connectors Image 1
770-974/076-000 WAGO Device Connectors Image 2
770-974/076-000 WAGO Device Connectors Image 3
Image may differ
Unit Price (€ / pc.)
13.8992 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.8992 €

Distributor, 770-974/076-000, WAGO

The WINSTA MIDI distribution connector B coding is the pluggable solution for your application in control cabinets, on PCBs or for lighting connections. or greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This pluggable installation connector can be used for electrical currents up to 25 A. Thus the product is also suitable for high power loads. The WINSTA MIDI product line offers maximum flexibility for the installation. With its Push-in CAGE CLAMP spring pressure connection technology, it guarantees time-saving, error-free installation and offers customization for meeting an enormous variety of installation requirements.

Features

  • Simple circuits
  • With B coding for controllers, for example sun blinds and lighting fixtures
  • Custom-engineered solutions
  • Quick replacement of defective units during ongoing operation
Technical specifications
Anschluss Federklemmanschluss
Ausführung H-Verteiler
Bauform gerade
Farbe helltürkis
Montage Snap-in
Nennspannung IEC 250 V
Nennspannung UL/CSA 600 V
Nennstrom IEC 25 A
Nennstrom UL/CSA 23 A
Netzfilter vorhanden No
Netzschalter beleuchtet No
Netzschalter vorhanden No
Polzahl 3-polig
Sicherungshalter vorhanden No
Verriegelung Ja
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No