770-977/076-000 | WAGO

Distributor, 3 pole, snap-in, spring-clamp connection, light turquoise, 770-977/076-000

Order No.: 44P8926
EAN: 4055143767200
MPN:
770-977/076-000
Series: WINSTA MINI
770-977/076-000 WAGO Device Connectors Image 1
770-977/076-000 WAGO Device Connectors Image 2
770-977/076-000 WAGO Device Connectors Image 3
Image may differ
Unit Price (€ / pc.)
14.6608 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.6608 €

Distributor, 770-977/076-000, WAGO

The WINSTA MIDI distribution connector with locking latch supports rapid, correct installation. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. This pluggable installation connector is designed for a current load of up to 25 A. Thus, it can also be used for high power loads. WINSTA MIDI with Push-in CAGE CLAMP spring pressure connection technology is found in a broad range of individual products you can use for quick, easy, flexible, and secure installation.

Features

  • With B coding for controllers such as lighting fixtures and sun blinds
  • Exact dimensions
  • Convenient installation and commissioning
Technical specifications
Anschluss Federklemmanschluss
Ausführung H-Verteiler
Bauform gerade
Farbe helltürkis
Montage Snap-in
Nennspannung IEC 250 V
Nennspannung UL/CSA 600 V
Nennstrom IEC 25 A
Nennstrom UL/CSA 23 A
Netzfilter vorhanden No
Netzschalter beleuchtet No
Netzschalter vorhanden No
Polzahl 3-polig
Sicherungshalter vorhanden No
Verriegelung Ja
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No