770-992 | WAGO

H-distributor, 5 pole, gray, 770-992

Order No.: 44P7325
EAN: 4045454706890
MPN:
770-992
Series: 770
WAGO
770-992 WAGO Device Connectors Image 1
770-992 WAGO Device Connectors Image 2
Image may differ
Unit Price (€ / pc.)
15.3867 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.3867 €

H-distributor, 770-992, WAGO

H-distribution connector, 5-pole, code I, 1 input, 2 outputs, outputs on both sides, 2 locking levers, blue.

Features

  • Protected against mismating
  • Overvoltage category: III
  • Pollution degree: 3
  • Flammability class per UL94: V0
Technical specifications
Version H-distributor
Colour gray
Rated voltage IEC 400 V
Rated voltage UL/CSA 600 V
Rated current IEC 25 A
Rated current UL/CSA 23 A
Pin number 5 pole
Pin temperature 85 °C
Type of locking Yes
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes