770-993 | WAGO
H-distributor, 5 pole, gray, 770-993
Unit Price (€ / pc.)
15.7675 € *
Available: 0 pcs.
Leadtime: On Request **
H-distributor, 770-993, WAGO
H-distribution connector, 5-pole, code I, 1 input, 2 outputs, outputs on both sides, 3 locking levers, for flying leads, blue.
Features
- Protection against mismating
- Overvoltage category: III
- Pollution degree: 3
- Flammability class per UL94: V0
Technical specifications
Version | H-distributor | |
Colour | gray | |
Rated voltage IEC | 400 V | |
Rated voltage UL/CSA | 600 V | |
Rated current IEC | 25 A | |
Rated current UL/CSA | 23 A | |
Pin number | 5 pole | |
Pin temperature | 85 °C | |
Type of locking | Yes |
Download
Logistics
Country of origin | DE |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |