831-3105/1019-050 | WAGO
Socket, 5 pole, snap-in, push-in, 0.5-6.0 mm², white, 831-3105/1019-050
Unit Price (€ / pc.)
15.1249 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.12 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1249 €
10 pcs.
13.9111 €
50 pcs.
12.6616 €
100 pcs.
11.4002 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket, 831-3105/1019-050, WAGO
Socket with strain relief housing, 5-pole, code A, 6.00 mm², white.
Features
- Protection against mismating
- Overvoltage category: III
- Pollution degree: 3
- Flammability class per UL94: V0
Applications
- For power applications
- For lighting applications
Technical specifications
Connection | push-in | |
Version | socket | |
Design | straight | |
Colour | white | |
Cable diameter | 13 to 18 mm | |
Cable cross-section | 0.5-6.0 mm² | |
Assembly | snap-in | |
Rated voltage IEC | 400 V | |
Rated current IEC | 35 A | |
Pin number | 5 pole | |
Pin temperature | 85 °C | |
Type of locking | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |