831-3205/1020-004 | WAGO

Plug, 5 pole, snap-in, push-in, 0.5-6.0 mm², gray, 831-3205/1020-004

Order No.: 45P2069
EAN: 4055143500746
MPN:
831-3205/1020-004
Series: 831
WAGO
831-3205/1020-004 WAGO Device Connectors Image 1
831-3205/1020-004 WAGO Device Connectors Image 2
Image may differ
Unit Price (€ / pc.)
13.8754 € *
Available: 20 pcs.
Leadtime: On Request **
Total Price:
13.88 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8754 €
10 pcs.
12.4950 €
100 pcs.
11.2455 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug, 831-3205/1020-004, WAGO

Plug, with strain relief housing, 5-pole, 6.00 mm², black.

Features

  • Protected against mismating
  • Minimizes voltage drop over longer cable runs
  • Overvoltage category: III
  • Pollution degree: 3
  • Flammability class per UL94: V0
Technical specifications
Connection push-in
Version plug
Design straight
Colour gray
Cable diameter 13 to 18 mm
Cable cross-section 0.5-6.0 mm²
Assembly snap-in
Rated voltage IEC 400 V
Rated current IEC 35 A
Switch illuminated No
Power switch available No
Pin number 5 pole
Pin temperature 85 °C
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes