831-3205/1020-050 | WAGO

Plug, 5 pole, snap-in, push-in, 0.5-6.0 mm², gray, 831-3205/1020-050

Order No.: 45P2070
EAN: 4055143500722
MPN:
831-3205/1020-050
Series: 831
WAGO
831-3205/1020-050 WAGO Device Connectors Image 1
831-3205/1020-050 WAGO Device Connectors Image 2
Image may differ
Unit Price (€ / pc.)
15.1725 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.17 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1725 €
10 pcs.
13.9587 €
50 pcs.
12.6973 €
100 pcs.
11.4359 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug, 831-3205/1020-050, WAGO

The 831-3205/1020-050 is a male connector/plug that supports fast and reliable installation. Whether on PCBs, in control cabinets or for connecting lights this pluggable installation connector allows you to make connections according to a huge variety of requirements in next to no time.

Features

  • Protection against mismating
  • Overvoltage category: III
  • Pollution degree: 3
  • Flammability class per UL94: V0

Applications

  • For power applications
  • For lighting applications
Technical specifications
Connection push-in
Version plug
Design straight
Colour gray
Cable diameter 13 to 18 mm
Cable cross-section 0.5-6.0 mm²
Assembly snap-in
Rated voltage IEC 400 V
Rated current IEC 35 A
Pin number 5 pole
Pin temperature 85 °C
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes