873-903 | WAGO

Plug, 3 pole, push-in, 0.75-4.0 mm², yellow, 873-903

Order No.: 45P2774
EAN: 4045454671815
MPN:
873-903
Series: 873
WAGO
873-903 WAGO Device Connectors Image 1
873-903 WAGO Device Connectors Image 2
Image may differ
Unit Price (€ / pc.)
2.4276 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.4276 €

Plug, 873-903, WAGO

Luminaire disconnect connector, 3-pole, 4.00 mm², yellow.

Features

  • Overvoltage category: II
  • Pollution degree: 2
Technical specifications
Connection push-in
Version plug
Colour yellow
Cable diameter 11 to 13 mm
Cable cross-section 0.75-4.0 mm²
Rated voltage IEC 400 V
Rated current IEC 6 A
Pin number 3 pole
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes