890-102 | WAGO

Socket, 2 pole, cable assembly, push-in, 0.25-1.5 mm², black, 890-102

Order No.: 46F8308
EAN: 4045454231729
MPN:
890-102
Series: WINSTA MINI
890-102 WAGO Device Connectors Image 1
890-102 WAGO Device Connectors Image 2
890-102 WAGO Device Connectors Image 3
Image may differ
Unit Price (€ / pc.)
3.8199 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.8199 €

Socket, 890-102, WAGO

Socket, with strain relief housing, 2-pole, code A, 1.50 mm², black.

Features

  • Protected against mismating
  • Overvoltage category: III
  • Pollution degree: 3
Technical specifications
Connection Push-in
Version Buchse
Design gerade
Colour schwarz
Cable diameter 3,8 bis 8,2 mm
Cable cross-section 0,25-1,5 mm²
Assembly Kabelmontage
Rated voltage IEC 250 V
Rated voltage UL/CSA 600 V
Rated current IEC 16 A
Rated current UL/CSA 14 A
Switch illuminated No
Power switch available No
Pin number 2-polig
Pin temperature 85 °C
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes