890-1105 | WAGO

Socket, 5 pole, snap-in, push-in, 0.25-1.5 mm², blue, 890-1105

Order No.: 43P2644
EAN: 4045454726737
MPN:
890-1105
Series: 890
WAGO
890-1105 WAGO Device Connectors Image 1
890-1105 WAGO Device Connectors Image 2
Image may differ
Unit Price (€ / pc.)
5.3431 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.3431 €

Socket, 890-1105, WAGO

The 890-1105 is a female connector/socket with protection type IP20 that is used on PCBs, in control cabinets or for connecting lights. This pluggable installation connector allows you to make connections according to various requirements in seconds.

Features

  • Protection against mismating
  • Overvoltage category: III
  • Pollution degree: 3
  • Flammability class per UL94: V0

Applications

  • For lighting applications
Technical specifications
Connection push-in
Version socket
Design straight
Colour blue
Cable cross-section 0.25-1.5 mm²
Assembly snap-in
Rated voltage IEC 400 V
Rated voltage UL/CSA 600 V
Rated current IEC 16 A
Rated current UL/CSA 12 A
Pin number 5 pole
Pin temperature 85 °C
Type of locking Yes
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes