890-1115 | WAGO

Plug, 5 pole, snap-in, push-in, 0.25-1.5 mm², gray, 890-1115

Order No.: 43P2648
EAN: 4045454726744
MPN:
890-1115
Series: 890
WAGO
890-1115 WAGO Device Connectors Image 1
890-1115 WAGO Device Connectors Image 2
Image may differ
Unit Price (€ / pc.)
4.1888 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.1888 €

Plug, 890-1115, WAGO

The 890-1115 is a male connector/plug with protection against mismating that supports rapid and correct installation.

Features

  • Protection against mismating
  • Overvoltage category: III
  • Pollution degree: 3
  • Flammability class per UL94: V0

Applications

  • For lighting applications
Technical specifications
Connection push-in
Version plug
Design straight
Colour gray
Cable cross-section 0.25-1.5 mm²
Assembly snap-in
Rated voltage IEC 400 V
Rated voltage UL/CSA 600 V
Rated current IEC 16 A
Rated current UL/CSA 12 A
Pin number 5 pole
Pin temperature 85 °C
Type of locking Yes
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes