890-113 | WAGO

Plug, 3 pole, cable assembly, push-in, 0.25-1.5 mm², gray, 890-113

Order No.: 46F8302
EAN: 4045454232900
MPN:
890-113
Series: WINSTA MINI
890-113 WAGO Device Connectors Image 1
890-113 WAGO Device Connectors Image 2
890-113 WAGO Device Connectors Image 3
Image may differ
Unit Price (€ / pc.)
4.4030 € *
Available: 40 pcs.
Leadtime: 4 Weeks **
Total Price:
4.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.4030 €

Plug, 890-113, WAGO

Plug, with strain relief housing, 3-pole, 1.50 mm², black.

Features

  • Protected against mismating
  • Overvoltage category: III
  • Pollution degree: 3
  • Flammability class per UL94: V0
Technical specifications
Connection Push-in
Version Stecker
Design gerade
Colour grau
Cable diameter 4,5 bis 10 mm
Cable cross-section 0,25-1,5 mm²
Assembly Kabelmontage
Rated voltage IEC 250 V
Rated voltage UL/CSA 600 V
Rated current IEC 16 A
Rated current UL/CSA 14 A
Switch illuminated No
Power switch available No
Pin number 3-polig
Fuse holder present No
Pin temperature 85 °C
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes