890-114 | WAGO
Plug, 4 pole, cable assembly, push-in, 0.25-1.5 mm², black, 890-114
Unit Price (€ / pc.)
7.7112 € *
Available: 42 pcs.
Leadtime: 3 Weeks **
Total Price:
7.71 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7112 €
10 pcs.
7.0924 €
50 pcs.
6.4617 €
100 pcs.
5.8191 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug, 890-114, WAGO
Plug, with strain relief housing, 4-pole, 1.50 mm², black.
Features
- Protected against mismating
- Overvoltage category: III
- Pollution degree: 3
- Flammability class per UL94: V0
Technical specifications
Connection | Push-in | |
Version | Stecker | |
Design | gerade | |
Colour | schwarz | |
Cable diameter | 6,5 bis 10,5 mm | |
Cable cross-section | 0,25-1,5 mm² | |
Assembly | Kabelmontage | |
Rated voltage IEC | 400 V | |
Rated voltage UL/CSA | 600 V | |
Rated current IEC | 16 A | |
Rated current UL/CSA | 12 A | |
Pin number | 4-polig | |
Pin temperature | 85 °C | |
Type of locking | Ja |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |