890-204 | WAGO
Socket, 4 pole, push-in, 1.5 mm², black, 890-204
Female connector, 890-204, WAGO
The WINSTA MINI female connector/socket A coding is the pluggable solution for your application in control cabinets, for lighting connections, or on PCBs. On PCBs, in control cabinets, or for connecting lights - pluggable installation connectors from WAGO allow you to establish connections according to various requirements in seconds. The coding options reduce installation errors, allowing fast, secure wiring of all components. General mains applications for almost any domain of use can be realized with WINSTA MINI pluggable installation connectors with A coding. WINSTA MINI is our response to the trend toward miniaturization. Our smallest pluggable connection system is primarily suited for lights, for example, since as a result of LED technology, these offer significantly less space for the connection technology.
The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and thus faster, even more reliable, and error-free. Use of this pre-assembled system reduces assembly times and installation errors at the construction site. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too!
Features
- Protection against mismating eliminates errors
- Compact design for conductors with a cross-section up to 1.5 mm²
- Suitable for any application
- Exact dimensions
- Fast, secure installation
Connection | Push-in | |
Version | Buchse | |
Design | gerade | |
Colour | schwarz | |
Cable cross-section | 1,5 mm² | |
Rated voltage IEC | 400 V | |
Rated voltage UL/CSA | 600 V | |
Rated current IEC | 16 A | |
Rated current UL/CSA | 12 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Pin number | 4-polig | |
Fuse holder present | No | |
Type of locking | Ja |
Country of origin | PL |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |