890-212 | WAGO
Plug, 2 pole, push-in, 0.25-1.5 mm², black, 890-212
Unit Price (€ / pc.)
2.3443 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Plug, 890-212, WAGO
The 890-212 is a male connector/plug with protection type IP20 provides the foundation for assembly of solid and fine-stranded conductors.
Features
- Protection against mismating
- Quick replacement of defective units during ongoing operation
- Overvoltage category: III
- Pollution degree: 3
- Flammability class per UL94: V0
Applications
- For lighting applications
Technical specifications
Connection | Push-in | |
Version | Stecker | |
Design | gerade | |
Colour | schwarz | |
Cable cross-section | 0,25-1,5 mm² | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 600 V | |
Rated current IEC | 16 A | |
Rated current UL/CSA | 14 A | |
Pin number | 2-polig | |
Pin temperature | 85 °C | |
Type of locking | Ja |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |