890-213 | WAGO
Plug, 3 pole, snap-in, push-in, 0.25-1.5 mm², gray, 890-213
Unit Price (€ / pc.)
3.7723 € *
Available: 28 pcs.
Leadtime: 4 Weeks **
Total Price:
3.77 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7723 €
10 pcs.
3.4629 €
50 pcs.
3.1535 €
100 pcs.
2.8441 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug, 890-213, WAGO
The 890-213 is a connector/plug with protection against mismating that is a pluggable solution for your application in control cabinets, on PCBs or for lighting connections.
Features
- Ready to install and use immediately
- Convenient installation and commissioning
- Overvoltage category: III
- Pollution degree: 3
- Flammability class per UL94: V0
Applications
- For lighting applications
Technical specifications
Connection | Push-in | |
Version | Stecker | |
Design | gerade | |
Colour | grau | |
Cable cross-section | 0,25-1,5 mm² | |
Assembly | Snap-in | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 600 V | |
Rated current IEC | 16 A | |
Rated current UL/CSA | 14 A | |
Pin number | 3-polig | |
Pin temperature | 85 °C | |
Type of locking | Ja |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |