890-223 | WAGO
Socket, 3 pole, push-in, 1.5 mm², white, 890-223
Female connector, 890-223, WAGO
The WINSTA MINI female connector/socket A coding. Our pluggable installation connectors with spring pressure connection technology work completely without screw connections. They allow flexible, error-free installation in a large number of possible uses. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The WINSTA MINI pluggable installation connector with A coding in black or white is normally used for general mains applications in power distribution.
WINSTA MINI follows the trend towards miniaturisation. The smallest pluggable connection system is especially suitable for lights, for instance, since as a result of LED technology, these complex systems offer significantly less space for the connection technology. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.
Features
- Pluggable installation connectors with protection against mismating
- Consistent IP40 protection
- With A coding for use in a large number of general mains applications
- Custom-engineered solutions
- Quick replacement of defective units during ongoing operation
Connection | Push-in | |
Version | Buchse | |
Design | gerade | |
Colour | weiß | |
Cable cross-section | 1,5 mm² | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 600 V | |
Rated current IEC | 16 A | |
Rated current UL/CSA | 14 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Pin number | 3-polig | |
Fuse holder present | No | |
Type of locking | Ja |
Country of origin | PL |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |