890-243/060-000 | WAGO
Socket, 3 pole, push-in, 1.5 mm², gray, 890-243/060-000
Female connector, 890-243/060-000, WAGO
The WINSTA MINI female connector/socket B coding allows installation of fine-stranded and solid conductors. On PCBs, in control cabinets, or for connecting lights - pluggable installation connectors from WAGO allow you to make connections according to an enormous variety of requirements in next to no time. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. Pluggable installation connectors with B coding from the WINSTA MINI line are available in gray, light green, or pink, allowing you to distinguish different circuits, for example, for pumps, lighting, or sun blinds. Customer-specific pole marking is possible as well.
Particularly where space is tight, the smallest pluggable connection system, WINSTA MINI, conveniently displays its strengths. It saves space, and, thanks to Push-in CAGE CLAMP spring pressure connection technology, it also saves time, since the connection is low-maintenance and can be performed without screw connections. WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It allows fast, secure, and, above all, error-free installation of components and cables. Now you can also lower installation expenses without compromising quality and safety: with marking eliminating the need for servicing and preventing unnecessary downtime.
Features
- Effective protection against mismating
- Easy tool-free operation, a wide range of coding options
- With B coding for use in process automation, such as lighting technology
- Custom-engineered solutions
- Fast, secure installation
Connection | Push-in | |
Version | Buchse | |
Design | gerade | |
Colour | grau | |
Cable cross-section | 1,5 mm² | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 600 V | |
Rated current IEC | 16 A | |
Rated current UL/CSA | 14 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Pin number | 3-polig | |
Fuse holder present | No | |
Type of locking | Ja |
Country of origin | PL |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |