890-252/060-000 | WAGO
Plug, 2 pole, push-in, 1.5 mm², gray, 890-252/060-000
Male connector, 890-252/060-000, WAGO
The WINSTA MINI male connector/plug with protection against mismating supports fast, reliable installation. Whether on PCBs, in control cabinets, or for connecting lights - pluggable installation connectors from WAGO allow you to establish connections according to various requirements in no time flat. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. Pluggable installation connectors with B coding from the WINSTA MINI line are available in gray, light green, or pink, allowing you to distinguish different circuits, for example, for light, pumps, or sun blinds. Usage-specific pole marking is possible in addition. WINSTA MINI is our response to the trend toward miniaturization. Our smallest pluggable connection system is primarily suited for lights, for instance, since due to LED technology, these offer less and less space for the connection technology.
WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It ensures error-free installation of cables and components, quickly and reliably. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too!
Features
- Protection against mismating eliminates errors
- Compact design for conductors with a cross-section up to 1.5 mm²
- With B coding for controllers such as lighting fixtures and sun blinds
- Flexible installation to save space
- Quick replacement of defective units during ongoing operation
Connection | Push-in | |
Version | Stecker | |
Design | gerade | |
Colour | grau | |
Cable cross-section | 1,5 mm² | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 600 V | |
Rated current IEC | 16 A | |
Rated current UL/CSA | 14 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Pin number | 2-polig | |
Fuse holder present | No | |
Type of locking | Ja |
Country of origin | PL |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |