890-263/073-000 | WAGO
Socket, 3 pole, push-in, 1.5 mm², light green, 890-263/073-000
Female connector, 890-263/073-000, WAGO
The WINSTA MINI female connector/socket rated current 16 A supports rapid, correct installation. WAGO pluggable installation connectors can be used when requirements repeat or are planned on a specific pattern, for example, for installing grid lighting or flush-mount lighting. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. Solutions like the WINSTA MINI pluggable installation connectors with B coding are suitable for process control, such as for lighting or within data networks. WINSTA MINI is our response to the trend toward miniaturization. Our smallest pluggable connection system is primarily suited for lights, for example, since as a result of LED technology; due to complex systems, these offer much less space for the connection technology.
The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Choose durability and quality - with protection type IP20, WINSTA makes the installation of electrical components noticeably easier.
Features
- Pluggable installation connectors with protection against mismating
- Compact design for conductors with a cross-section up to 1.5 mm²
- For automation controllers
- Flexible installation to save space
- Fast, secure installation
Connection | Push-in | |
Version | Buchse | |
Design | gerade | |
Colour | hellgrün | |
Cable cross-section | 1,5 mm² | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 600 V | |
Rated current IEC | 16 A | |
Rated current UL/CSA | 14 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Pin number | 3-polig | |
Fuse holder present | No | |
Type of locking | Ja |
Country of origin | PL |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |