890-293/081-000 | WAGO
Plug, 3 pole, push-in, 1.5 mm², pink, 890-293/081-000
Male connector, 890-293/081-000, WAGO
The WINSTA MINI male connector/plug with protection type IP20 supports rapid, correct installation. The pluggable installation connectors with spring pressure connection technology function without screw connections. They allow fast, efficient, error-free installation in numerous possible uses. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. B coding enables the WINSTA MINI pluggable installation connectors to be used for control in applications within automation, robotics, and mechanical engineering. WINSTA MINI follows the trend toward miniaturisation. The smallest pluggable connection system is particularly well-suited for lights, for example, since LED technology requires much less space for connection technology.
The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and therefore faster, more reliable, and error-free. Using this pre-assembled system reduces time spent on assembly and minimizes errors during installation at the construction site.
Features
- Effective protection against mismating
- Easy tool-free operation, a wide range of coding options
- With B coding for use in process automation, such as lighting technology
- Ready to install and use immediately
- Quick replacement of defective units during ongoing operation
Connection | Push-in | |
Version | Stecker | |
Design | gerade | |
Colour | pink | |
Cable cross-section | 1,5 mm² | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 600 V | |
Rated current IEC | 16 A | |
Rated current UL/CSA | 14 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Pin number | 3-polig | |
Fuse holder present | No | |
Type of locking | Ja |
Country of origin | PL |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |