890-293/082-000 | WAGO
Plug, 3 pole, push-in, 1.5 mm², pink, 890-293/082-000
Male connector, 890-293/082-000, WAGO
The WINSTA MINI male connector/plug 3-pole serves as the foundation for assembling fine-stranded and solid conductors. WAGO’s pluggable installation connector is ideal for scenarios where requirements repeat or follow a specific pattern, such as installing grid lighting or flush-mount lighting. The color and mechanical coding of the pluggable installation connector ensure error-free installation of the individual component, including protection against mismating. B coding enables the WINSTA MINI pluggable installation connector to be used in application control for automation, robotics, and mechanical engineering. When space is limited, WINSTA MINI consistently demonstrates its advantages. Its compact size makes it ideal for tight spaces, and with Push-in CAGE CLAMP spring pressure connection technology, it can be installed quickly. The connection is low-maintenance and does not require screw connections.
WINSTA is the pluggable connection system designed to meet the strict requirements of electrical installations. It ensures fast, secure, and error-free installation of cables and components. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology for improved efficiency!
Features
- Pluggable installation connectors with protection against mismating
- Consistent IP40 protection
- For automation controllers
- Ready for immediate use
- Convenient installation and commissioning
Connection | Push-in | |
Version | Stecker | |
Design | gerade | |
Colour | pink | |
Cable cross-section | 1,5 mm² | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 600 V | |
Rated current IEC | 16 A | |
Rated current UL/CSA | 14 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Pin number | 3-polig | |
Fuse holder present | No | |
Type of locking | Ja |
Country of origin | PL |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |