890-603 | WAGO

Intermediate coupling, 3 pole, gray, 890-603

Order No.: 45P2955
EAN: 4050821295426
MPN:
890-603
Series: 890
WAGO
890-603 WAGO Device Connectors
Image may differ
Unit Price (€ / pc.)
2.6418 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.6418 €

Intermediate coupling, 890-603, WAGO

Intermediate coupler, 3-pole, code A, for sockets and plugs, black.

Features

  • Protected against mismating
  • Overvoltage category: III
  • Pollution degree: 3
  • Flammability class per UL94: V0
Technical specifications
Version intermediate coupling
Design straight
Colour gray
Rated voltage IEC 250 V
Rated voltage UL/CSA 600 V
Rated current IEC 16 A
Rated current UL/CSA 14 A
Pin number 3 pole
Pin temperature 85 °C
Type of locking Yes
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes