890-604 | WAGO

Intermediate coupling, 4 pole, black, 890-604

Order No.: 45P2956
EAN: 4055143231558
MPN:
890-604
Series: 890
WAGO
890-604 WAGO Device Connectors Image 1
890-604 WAGO Device Connectors Image 2
Image may differ
Unit Price (€ / pc.)
3.4034 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.4034 €

Plug, 890-604, WAGO

Intermediate coupler 4-pole, code A, for sockets and plugs, black.

Features

  • Protection against mismating
  • Overvoltage category: III
  • Pollution degree: 3
  • Flammability class per UL94: V0

Applications

  • For signal transmission
  • For power transmission
Technical specifications
Version intermediate coupling
Design straight
Colour black
Rated voltage IEC 400 V
Rated voltage UL/CSA 600 V
Rated current IEC 16 A
Rated current UL/CSA 12 A
Pin number 4 pole
Pin temperature 85 °C
Type of locking Yes
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes