890-606 | WAGO
T connector, 3 pole, gray, 890-606
Unit Price (€ / pc.)
6.0571 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
T-distributor, 890-606, WAGO
The 890-606 is a distribution connector that is a pluggable solution for your application in control cabinets, on PCBs or for lighting connections.
Features
- Protection against mismating
- Overvoltage category: III
- Pollution degree: 3
- Flammability class per UL94: V0
Applications
- For lighting applications
Technical specifications
Version | T-Verteiler | |
Design | T-Form | |
Colour | grau | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 600 V | |
Rated current IEC | 16 A | |
Rated current UL/CSA | 14 A | |
Pin number | 3-polig | |
Pin temperature | 85 °C | |
Type of locking | Ja |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |