890-665 | WAGO
T connector, 3 pole, gray, 890-665
Unit Price (€ / pc.)
6.2594 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
T-distributor, 890-665, WAGO
The 890-665 is a distribution connector that is a pluggable solution for your application in control cabinets, on PCBs or for lighting connections.
Features
- Protection against mismating
- Quick replacement of defective units during ongoing operation
- Overvoltage category: III
- Pollution degree: 3
- Flammability class per UL94: V0
Applications
- For lighting applications
Technical specifications
Ausführung | T-Verteiler | |
Bauform | T-Form | |
Farbe | grau | |
Nennspannung IEC | 250 V | |
Nennspannung UL/CSA | 600 V | |
Nennstrom IEC | 16 A | |
Nennstrom UL/CSA | 14 A | |
Polzahl | 3-polig | |
Stifttemperatur | 85 °C | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |