890-676 | WAGO

T-distributor, 4 pole, gray, 890-676

Order No.: 45P2975
EAN: 4050821229568
MPN:
890-676
Series: 890
WAGO
890-676 WAGO Device Connectors
Image may differ
Unit Price (€ / pc.)
7.0567 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
7.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.0567 €

T-distributor, 890-676, WAGO

T-distribution connector, 4-pole, code A, 1 input, 2 outputs, 2 locking levers, white.

Features

  • Protected against mismating
  • Overvoltage category: III
  • Pollution degree: 3
  • Flammability class per UL94: V0
Technical specifications
Version T-distributor
Design T-shape
Colour gray
Rated voltage IEC 400 V
Rated voltage UL/CSA 600 V
Rated current IEC 16 A
Rated current UL/CSA 12 A
Pin number 4 pole
Pin temperature 85 °C
Type of locking Yes
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes