890-677 | WAGO
T-distributor, 4 pole, gray, 890-677
Unit Price (€ / pc.)
7.4851 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
T-distributor, 890-677, WAGO
T-distribution connector, 4-pole, code A, 1 input, 2 outputs, 3 locking levers, for flying leads, white.
Features
- Protected against mismating
- Overvoltage category: III
- Pollution degree: 3
- Flammability class per UL94: V0
Technical specifications
Version | T-distributor | |
Design | T-shape | |
Colour | gray | |
Rated voltage IEC | 400 V | |
Rated voltage UL/CSA | 600 V | |
Rated current IEC | 16 A | |
Rated current UL/CSA | 12 A | |
Pin number | 4 pole | |
Pin temperature | 85 °C | |
Type of locking | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |