890-684 | WAGO

H-distributor, 3 pole, white, 890-684

Order No.: 45P2977
EAN: 4045454404451
MPN:
890-684
Series: WINSTA MINI
890-684 WAGO Device Connectors Image 1
890-684 WAGO Device Connectors Image 2
Image may differ
Unit Price (€ / pc.)
7.735 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
7.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.735 €

H-distributor, 890-684, WAGO

H-distribution connector, 3-pole, code A, 1 input, 2 outputs, outputs on one side, 2 locking levers, white.

Features

  • Protected against mismating
  • Overvoltage category: III
  • Pollution degree: 3
  • Flammability class per UL94: V0
Technical specifications
Filter Property Value
Product type H-distributor
Pin number 3 pole
Colour white
Design straight
Type of locking Yes
Rated voltage IEC 250 V
Rated voltage UL/CSA 600 V
Rated current IEC 16 A
Rated current UL/CSA 14 A
Pin temperature 85 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes