890-703 | WAGO
Socket, 3 pole, snap-in, push-in, 0.25-1.5 mm², black, 890-703
Unit Price (€ / pc.)
3.5462 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Socket, 890-703, WAGO
Snap-in socket, 3-pole, code A, 1.50 mm², black.
Features
- Protected against mismating
- Overvoltage category: III
- Pollution degree: 3
- Flammability class per UL94: V0
Technical specifications
Connection | Push-in | |
Version | Buchse | |
Design | gerade | |
Colour | schwarz | |
Cable cross-section | 0,25-1,5 mm² | |
Assembly | Snap-in | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 600 V | |
Rated current IEC | 16 A | |
Rated current UL/CSA | 14 A | |
Pin number | 3-polig | |
Pin temperature | 85 °C | |
Type of locking | Ja |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |