890-705/006-000 | WAGO
Socket, 5 pole, snap-in, push-in, 0.25-1.5 mm², black, 890-705/006-000
Unit Price (€ / pc.)
4.5815 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Socket, 890-705/006-000, WAGO
The 890-705/006-000 is a connector/socket that supports fast and a reliable installation. It is used on PCBs, in control cabinets or for connecting lights. This pluggable installation connector allows you to make connections according to an enormous variety of requirements in next to no time.
Features
- Protection against mismating
- Quick replacement of defective units during ongoing operation
- Overvoltage category: III
- Pollution degree: 3
- Flammability class per UL94: V0
Applications
- For lighting applications
Technical specifications
Anschluss | Push-in | |
Ausführung | Buchse | |
Bauform | gerade | |
Farbe | schwarz | |
Leiterquerschnitt | 0,25-1,5 mm² | |
Montage | Snap-in | |
Nennspannung IEC | 400 V | |
Nennspannung UL/CSA | 600 V | |
Nennstrom IEC | 16 A | |
Nennstrom UL/CSA | 12 A | |
Polzahl | 5-polig | |
Stifttemperatur | 85 °C | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |