890-725/006-000 | WAGO

Socket, 5 pole, snap-in, push-in, 0.25-1.5 mm², white, 890-725/006-000

Order No.: 45P2989
EAN: 4050821312277
MPN:
890-725/006-000
Series: 890
WAGO
890-725/006-000 WAGO Device Connectors Image 1
890-725/006-000 WAGO Device Connectors Image 2
Image may differ
Unit Price (€ / pc.)
5.4145 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.4145 €

Socket, 890-725/006-000, WAGO

The 890-725/006-000 is a connector/socket that is a pluggable installation connector with spring pressure connection technology that can function without screw connections.

Features

  • Protection against mismating
  • Quick replacement of defective units during ongoing operation
  • Overvoltage category: III
  • Pollution degree: 3
  • Flammability class per UL94: V0

Applications

  • For lighting applications
Technical specifications
Connection push-in
Version socket
Design straight
Colour white
Cable cross-section 0.25-1.5 mm²
Assembly snap-in
Rated voltage IEC 400 V
Rated voltage UL/CSA 600 V
Rated current IEC 16 A
Rated current UL/CSA 12 A
Pin number 5 pole
Pin temperature 85 °C
Type of locking Yes
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes