890-745 | WAGO
Socket, 5 pole, snap-in, push-in, 0.25-1.5 mm², gray, 890-745
Unit Price (€ / pc.)
7.9016 € *
Available: 38 pcs.
Leadtime: 4 Weeks **
Total Price:
7.90 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9016 €
10 pcs.
7.2590 €
50 pcs.
6.6045 €
100 pcs.
5.9500 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket, 890-745, WAGO
The 890-745 is a connector/socket that is a pluggable solution for your use in control cabinets, on PCBs or for lighting connections.
Features
- Protection against mismating
- Convenient installation and commissioning
- Overvoltage category: III
- Pollution degree: 3
- Flammability class per UL94: V0
Applications
- For lighting applications
Technical specifications
Connection | Push-in | |
Version | Buchse | |
Design | gerade | |
Colour | grau | |
Cable cross-section | 0,25-1,5 mm² | |
Assembly | Snap-in | |
Rated voltage IEC | 400 V | |
Rated voltage UL/CSA | 600 V | |
Rated current IEC | 16 A | |
Rated current UL/CSA | 12 A | |
Pin number | 5-polig | |
Pin temperature | 85 °C | |
Type of locking | Ja |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |