890-774/071-000 | WAGO
Plug, 4 pole, snap-in, push-in, 0.25-1.5 mm², light green, 890-774/071-000
Unit Price (€ / pc.)
3.7128 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Plug, 890-774/071-000, WAGO
The 890-774/071-000 is a connector/plug that is a pluggable solution for your application in control cabinets, on PCBs or for lighting connections.
Features
- Protection against mismating
- Convenient installation and commissioning
- Overvoltage category: III
- Pollution degree: 3
- Flammability class per UL94: V0
Applications
- For lighting applications
Technical specifications
Anschluss | Push-in | |
Ausführung | Stecker | |
Bauform | gerade | |
Farbe | hellgrün | |
Leiterquerschnitt | 0,25-1,5 mm² | |
Montage | Snap-in | |
Nennspannung IEC | 400 V | |
Nennspannung UL/CSA | 600 V | |
Nennstrom IEC | 16 A | |
Nennstrom UL/CSA | 12 A | |
Polzahl | 4-polig | |
Stifttemperatur | 85 °C | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |