890-802 | WAGO
Socket, 2 pole, gray, 890-802
Unit Price (€ / pc.)
1.9278 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Socket, 890-802, WAGO
The 890-802 is a connector/socket that is a pluggable PCB connector that give you a versatile pluggable connection system for your devices that meets all the requirements for a robust device connection that is easy to put into operation.
Features
- Protection against mismating
- Quick replacement of defective units during ongoing operation
- Overvoltage category: III
- Pollution degree: 3
- Flammability class per UL94: V0
Technical specifications
Ausführung | Buchse | |
Bauform | gerade | |
Farbe | grau | |
Nennspannung IEC | 250 V | |
Nennspannung UL/CSA | 600 V | |
Nennstrom IEC | 16 A | |
Nennstrom UL/CSA | 14 A | |
Polzahl | 2-polig | |
Stifttemperatur | 85 °C | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |