890-803/011-000 | WAGO
Socket, 3 pole, black, 890-803/011-000
Unit Price (€ / pc.)
2.5466 € *
Standard delivery time from the manufacturer is: 4 Weeks
Socket, 890-803/011-000, WAGO
The 890-803/011-000 is a connector/socket that is compact but powerful PCB-terminals block. It offers convenient operation and the greatest possible flexibility for installation.
Features
- Protection against mismating
- Quick replacement of defective units during ongoing operation
- Overvoltage category: III
- Pollution degree: 3
- Flammability class per UL94: V0
Applications
- For lighting applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | socket | |
| Pin number | 3 pole | |
| Colour | black | |
| Design | angled | |
| Type of locking | Yes | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 600 V | |
| Rated current IEC | 16 A | |
| Rated current UL/CSA | 14 A | |
| Pin temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |