890-813 | WAGO
Plug, 3 pole, black, 890-813
Unit Price (€ / pc.)
2.2372 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Plug, 890-813, WAGO
The 890-813 is a connector/plug that is compact but high-quality PCB-terminals block. It offers convenient operation and the greatest flexibility for installation.
Features
- Protection against mismating
- Quick replacement of defective units during ongoing operation
- Overvoltage category: III
- Pollution degree: 3
- Flammability class per UL94: V0
Technical specifications
Version | Stecker | |
Design | gerade | |
Colour | schwarz | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 600 V | |
Rated current IEC | 16 A | |
Rated current UL/CSA | 14 A | |
Pin number | 3-polig | |
Pin temperature | 85 °C | |
Type of locking | Ja |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |