890-853/011-000 | WAGO

Plug, 3 pole, gray, 890-853/011-000

Order No.: 45P3090
EAN: 4050821695875
MPN:
890-853/011-000
Series: 890
WAGO
890-853/011-000 WAGO Device Connectors Image 1
890-853/011-000 WAGO Device Connectors Image 2
Image may differ
Unit Price (€ / pc.)
2.4871 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.4871 €

Plug, 890-853/011-000, WAGO

Plug for PCBs, angled, 3-pole, code B, gray.

Features

  • Protected against mismating
  • Overvoltage category: III
  • Pollution degree: 3
  • Flammability class per UL94: V0
Technical specifications
Version plug
Design angled
Colour gray
Rated voltage IEC 250 V
Rated voltage UL/CSA 600 V
Rated current IEC 16 A
Rated current UL/CSA 14 A
Pin number 3 pole
Pin temperature 85 °C
Type of locking Yes
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes