890-929 | WAGO

H-distributor, 5 pole, gray, 890-929

Order No.: 45P3127
EAN: 4050821255116
MPN:
890-929
Series: 890
WAGO
890-929 WAGO Device Connectors
Image may differ
Unit Price (€ / pc.)
10.0793 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.0793 €

H-distributor, 890-929, WAGO

H-distribution connector, 5-pole, code A, 1 input, 2 outputs, outputs on one side, 2 locking levers, black.

Features

  • Protected against mismating
  • Overvoltage category: III
  • Pollution degree: 3
  • Flammability class per UL94: V0
Technical specifications
Version H-distributor
Colour gray
Pin number 5 pole
Type of locking Yes
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes