890-944 | WAGO
H-distributor, 4 pole, black, 890-944
Unit Price (€ / pc.)
9.0797 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
H-distributor, 890-944, WAGO
H-distribution connector, 4-pole, code A, 1 input, 2 outputs, outputs on one side, 2 locking levers, black.
Features
- Protected against mismating
- Overvoltage category: III
- Pollution degree: 3
- Flammability class per UL94: V0
Technical specifications
Ausführung | H-Verteiler | |
Farbe | schwarz | |
Polzahl | 4-polig | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |