890-945 | WAGO
H-distributor, 4 pole, gray, 890-945
Unit Price (€ / pc.)
9.4605 € *
Standard delivery time from the manufacturer is: 5 Weeks
H-distributor, 890-945, WAGO
H-distribution connector, 4-pole, code A, 1 input, 2 outputs, outputs on one side, 3 locking levers, for flying leads, black.
Features
- Protected against mismating
- Overvoltage category: III
- Pollution degree: 3
- Flammability class per UL94: V0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | H-distributor | |
| Pin number | 4 pole | |
| Colour | gray | |
| Type of locking | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |