890-979 | WAGO
H-distributor, 5 pole, gray, 890-979
Unit Price (€ / pc.)
10.0793 € *
Available: 0 pcs.
Leadtime: On Request **
H-distributor, 890-979, WAGO
H-distribution connector, 5-pole, code A, 1 input, 2 outputs, outputs on one side, 2 locking levers, white.
Features
- Protected against mismating
- Overvoltage category: III
- Pollution degree: 3
- Flammability class per UL94: V0
Technical specifications
Version | H-distributor | |
Colour | gray | |
Pin number | 5 pole | |
Type of locking | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |