893-1022 | WAGO
Socket, 2 pole, Push-wire connection, light gray, 893-1022
Unit Price (€ / pc.)
9.6866 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Socket, 893-1022, WAGO
Socket, with strain relief housing, 2-pole, code F, light gray.
Features
- Protected against mismating
- For low voltages up to 50 V
- Overvoltage category: III
- Pollution degree: 3
- Flammability class per UL94: V0
Technical specifications
Anschluss | Push-Wire-Anschluss | |
Ausführung | Buchse | |
Bauform | gerade | |
Farbe | lichtgrau | |
Kabeldurchmesser | 5 bis 7 mm | |
Nennspannung IEC | 50 V | |
Nennstrom IEC | 3 A | |
Polzahl | 2-polig | |
Stifttemperatur | 85 °C |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |