893-2032 | WAGO

Plug, 2 pole, snap-in, Push-wire connection, gray, 893-2032

Order No.: 45P4390
EAN: 4045454420178
MPN:
893-2032
Series: 893
WAGO
893-2032 WAGO Device Connectors Image 1
893-2032 WAGO Device Connectors Image 2
Image may differ
Unit Price (€ / pc.)
9.5319 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.5319 €

Plug, 893-2032, WAGO

Snap-in plug, 2-pole, code F, light gray.

Features

  • Protected against mismating
  • For low voltages up to 50 V
  • Overvoltage category: III
  • Pollution degree: 3
  • Flammability class per UL94: V0
Technical specifications
Connection Push-wire connection
Version plug
Design straight
Colour gray
Assembly snap-in
Rated voltage IEC 50 V
Rated current IEC 3 A
Pin number 2 pole
Pin temperature 85 °C
Type of locking No
Logistics
Country of origin CH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes