750-1402 | WAGO

Input module for 750 series, Inputs: 16, (H x D) 100 x 741 mm, 750-1402

Order No.: 44P5175
EAN: 4045454898250
MPN:
750-1402
Series: 750
750-1402 WAGO Digital modules Image 1
750-1402 WAGO Digital modules Image 2
750-1402 WAGO Digital modules Image 3
Image may differ
Unit Price (€ / pc.)
142.0622 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
142.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
142.0622 €

Digital input, 750-1402, WAGO

16-channel digital input, 24 VDC, 3 ms, Low-side switching, Ribbon cable.

Features

  • This digital input module features 16 channels in a width of just 12 mm
  • It receives binary control signals from digital field devices (e.g., sensors, encoders, switches or proximity sensors)
  • The module connects to electronic modules via a 20-pole ribbon cable
  • The 24 V power is fed to the electronic modules via two CAGE CLAMP connectors
  • Each input channel has a noise-rejection RC filter with 3.0 ms time constant
  • A green LED indicates the signal state of each channel
  • Field and system levels are electrically isolated
Technical specifications
Anzahl der digitalen Eingänge 16
Ausführung Eingangsmodul
Geeignet für 750 Serie
Höhe 100 mm
Montage DIN-Schiene
Tiefe 741 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei, Bleimonoxid (Bleioxid)